The AT25010B-MAHL-E is an 128Kb serial EEPROM from Microchip, operating within a temperature range of -40°C to 85°C. It has 8 terminals and a dual terminal position. The device is available in a 2x3mm, 0.60mm height, 0.50mm pitch, green plastic package with a MO-229 footprint. It is a single-function memory IC with a serial interface and a maximum clock frequency of 20 MHz.
Microchip AT25010B-MAHL-E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 128 |
| Number of Words Code | 128 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT25010B-MAHL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.