
Microchip AT25010B-MAHL-T technical specifications.
| Frequency | 20MHz |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT25010B-MAHL-T to view detailed technical specifications.
No datasheet is available for this part.