
The AT25010B-XHL-B is a 1Kb SPI EEPROM from Microchip with an access time of 80ns and a maximum frequency of 5MHz. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 1.8V and 5.5V, drawing a maximum current of 10mA. This device is packaged in a TSSOP-8 package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT25010B-XHL-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time-Max | 80ns |
| Package/Case | TSSOP |
| Density | 1Kb |
| Frequency | 5MHz |
| Interface | SPI, Serial |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 128X8 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT25010B-XHL-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
