The AT25020B-MAHL-E is a 256-bit serial EEPROM from Microchip, operating within a temperature range of -40 to 85 degrees Celsius. It features a 5V supply voltage and a maximum clock frequency of 20 MHz. The device is packaged in a 2 x 3 mm, 0.60 mm height, 0.50 mm pitch, green plastic UDFN-8 package, compliant with MO-229. It has 256 words of memory and is designed for industrial applications.
Microchip AT25020B-MAHL-E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT25020B-MAHL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.