Microchip AT25020B-MAHL-T technical specifications.
| Frequency | 20MHz |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT25020B-MAHL-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.