Microchip AT25020B-SSHL-B technical specifications.
| Access Time-Max | 80ns |
| Package/Case | SOIC |
| Frequency | 20MHz |
| Height | 1.5mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 5.05mm |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 256 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT25020B-SSHL-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.