Microchip AT25020B-SSHL-T technical specifications.
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 65V |
| Collector-emitter Voltage-Max | 400mV |
| Frequency | 20MHz |
| Interface | SPI, Serial, 3-WIRE |
| Max Collector Current | 100mA |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 250mW |
| Memory Size | 2Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT25020B-SSHL-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.