
4K-bit Serial EEPROM, 512 x 8 organization, featuring a 3-wire serial interface and a maximum operating frequency of 20 MHz. This component offers a maximum access time of 20 ns and supports operating supply voltages of 2.5V, 3.3V, and 5V, with a maximum operating voltage of 5.5V. Housed in an 8-pin SOIC N surface-mount package with gull-wing leads, it provides 100-year data retention and hardware data protection. Operating across a temperature range of -40°C to 85°C, this plastic package is designed for lead-frame SMT mounting.
Sign in to ask questions about the Microchip AT25040B-SSHL-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT25040B-SSHL-B technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.98(Max) |
| Package Width (mm) | 3.99(Max) |
| Package Height (mm) | 1.48(Max) |
| Seated Plane Height (mm) | 1.73(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Density | 4Kbit |
| Interface Type | Serial-3Wire |
| Maximum Operating Frequency | 20MHz |
| Maximum Access Time | 20ns |
| Organization | 512x8 |
| Maximum Operating Current | 10mA |
| Typical Operating Supply Voltage | 2.5|3.3|5V |
| Density in Bits | 4096bit |
| Data Retention | 100Year |
| Hardware Data Protection | Yes |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 1.8V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip AT25040B-SSHL-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.