Microchip AT25040B-XHL-T technical specifications.
| Access Time-Max | 80ns |
| Package/Case | TSSOP |
| Density | 4096b |
| Frequency | 5MHz |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 512X8 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT25040B-XHL-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
