
This 8Kb non-volatile EEPROM from Microchip operates at a frequency of 3MHz and is packaged in a DIP format for through-hole mounting. The device is rated for use in temperatures between -40°C and 85°C. Note that this product contains lead and is not RoHS compliant.
Sign in to ask questions about the Microchip AT25080-10PI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT25080-10PI technical specifications.
| Package/Case | DIP |
| Frequency | 3MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 8Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT25080-10PI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.