
Serial EEPROM memory IC, 8K-bit density (1K x 8 organization), featuring a 3-wire serial interface and operating at up to 20 MHz. This surface-mount component utilizes a Very Thin Fine Pitch Ball Grid Array (VFBGA) package, measuring 2mm x 1.5mm x 0.65mm with an 8-pin configuration and 0.5mm pitch. Supports a wide operating voltage range of 1.8V to 5.5V, with typical supply voltages of 2.5V, 3.3V, and 5V, and offers 100-year data retention. Includes hardware data protection and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip AT25080B-CUL-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT25080B-CUL-T technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | VFBGA |
| Package Description | Very Thin Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.5 |
| Package Height (mm) | 0.65 |
| Seated Plane Height (mm) | 0.79 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 8Kbit |
| Interface Type | Serial-3Wire |
| Maximum Operating Frequency | 20MHz |
| Maximum Access Time | 80ns |
| Organization | 1Kx8 |
| Maximum Operating Current | 10mA |
| Typical Operating Supply Voltage | 2.5|3.3|5V |
| Density in Bits | 8192bit |
| Data Retention | 100Year |
| Hardware Data Protection | Yes |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 1.8V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip AT25080B-CUL-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.