
The AT25080B-PU is an 8Kb SPI EEPROM from Microchip, operating within a temperature range of -40°C to 85°C. It is powered by a 5V supply voltage, with a maximum supply voltage of 5.5V. The device features a PDIP package and is available in quantities of 3450. It is compliant with RoHS regulations and has a memory size of 8Kb, with a memory type of non-volatile EEPROM. The device operates at a maximum frequency of 5MHz and has an access time of 80ns.
Sign in to ask questions about the Microchip AT25080B-PU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT25080B-PU technical specifications.
| Access Time | 80ns |
| Package/Case | PDIP |
| Frequency | 20MHz |
| Interface | SPI, Serial |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Supply Voltage | 1.8V |
| Operating Supply Voltage | 5V |
| Package Quantity | 3450 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT25080B-PU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
