
The AT25080B-TH-T is an 8Kb EEPROM IC from Microchip, designed for SPI interface operation. It can handle a maximum supply voltage of 5.5V and operates within a temperature range of -40°C to 85°C. The device is packaged in a TSSOP package and is suitable for surface mount applications. It is also compliant with RoHS regulations.
Sign in to ask questions about the Microchip AT25080B-TH-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT25080B-TH-T technical specifications.
| Access Time | 80ns |
| Package/Case | TSSOP |
| Frequency | 20MHz |
| Interface | SPI, Serial |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT25080B-TH-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
