
EEPROM 128K (16Kx8) 5V
Checking distributor stock and pricing after the page loads.
Microchip AT25128N-10SC technical specifications.
| Access Time | 150ns |
| Package/Case | SOIC |
| Frequency | 3MHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Frequency | 3MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
