
The AT25128N1-10SI is a 128Kb non-volatile EEPROM from Microchip, featuring an access time of 3us and a maximum operating temperature of 85°C. It is available in a surface mount SOIC package and operates at a frequency of 3MHz. However, it is not lead-free and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Microchip AT25128N1-10SI technical specifications.
| Access Time | 3us |
| Package/Case | SOIC |
| Frequency | 3MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 128Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |