
The AT25160-10PC is a 16Kb non-volatile EEPROM memory device with a SPI interface. It operates at a maximum frequency of 3MHz and has an access time of 133ns. The device is packaged in a PDIP package and has a maximum operating temperature of 70°C. It is not RoHS compliant and contains lead. The memory size is 16Kb and the minimum operating temperature is 0°C.
Microchip AT25160-10PC technical specifications.
| Access Time | 133ns |
| Package/Case | PDIP |
| Frequency | 3MHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Frequency | 3MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
