
The AT25160B-TH-B is a 16Kb SPI EEPROM from Microchip, featuring an access time of 80ns and a maximum frequency of 5MHz. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage of 5V. The device is packaged in a TSSOP package and is RoHS compliant.
Sign in to ask questions about the Microchip AT25160B-TH-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT25160B-TH-B technical specifications.
| Access Time | 80ns |
| Package/Case | TSSOP |
| Frequency | 20MHz |
| Interface | SPI, Serial |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256 x 8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT25160B-TH-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.