
The AT25160N-10SC is a 16Kb non-volatile EEPROM with an access time of 3us and a frequency of 3MHz. It is available in a SOIC package and is suitable for surface mount applications. The device operates within a temperature range of 0°C to 70°C and is not RoHS compliant due to the presence of lead.
Microchip AT25160N-10SC technical specifications.
| Access Time | 3us |
| Package/Case | SOIC |
| Frequency | 3MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT25160N-10SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.