
256K-bit Serial SPI EEPROM memory IC, organized as 32K x 8, supports 2.5V, 3.3V, and 5V operation with a maximum operating frequency of 20 MHz and 80 ns access time. This surface-mount component features an 8-pin VFBGA package with a 3.73mm x 2.35mm x 0.71mm footprint, offering 100 years of data retention and hardware data protection. It operates within a 1.8V to 5.5V supply range and a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip AT25256B-CUL-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT25256B-CUL-T technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | VFBGA |
| Package Description | Very Thin Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3.73 |
| Package Width (mm) | 2.35 |
| Package Height (mm) | 0.71 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 256Kbit |
| Interface Type | Serial-SPI |
| Maximum Operating Frequency | 20MHz |
| Maximum Access Time | 80ns |
| Organization | 32Kx8 |
| Maximum Operating Current | 10mA |
| Typical Operating Supply Voltage | 2.5|3.3|5V |
| Density in Bits | 262144bit |
| Data Retention | 100(Min)Year |
| Hardware Data Protection | Yes |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 1.8V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip AT25256B-CUL-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.