This 8-bit EEPROM IC features 32,768 words of memory, a maximum clock frequency of 20 MHz, and operates over an industrial temperature range of -40°C to 85°C. The device is packaged in a 2 x 3 mm, 0.60 mm height, 0.50 mm pitch, green plastic UDFN-8 package. It is designed for serial communication and is suitable for a variety of applications requiring non-volatile memory storage.
Sign in to ask questions about the Microchip AT25256B-MAHL-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT25256B-MAHL-E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT25256B-MAHL-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.