
EEPROM, 32KX8, Serial, PDSO8
Microchip AT25256B-SHL-B technical specifications.
| Access Time-Max | 80ns |
| Package/Case | SOIC |
| Density | 256Kb |
| Interface | SPI, Serial |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Organization | 32KX8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
