
256Kb SPI Serial EEPROM, 32K x 8 organization, offering 20MHz access speed. Features a 5.5V maximum supply voltage and 1.8V minimum, with an 80ns maximum access time. This non-volatile memory component is housed in a lead-free, RoHS compliant 8-pin SOIC surface mount package. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Microchip AT25256B-SSHL-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT25256B-SSHL-B technical specifications.
| Access Time-Max | 80ns |
| Package/Case | SOIC |
| Density | 262144b |
| Frequency | 20MHz |
| Height | 1.5mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 5.05mm |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 32768 |
| Organization | 32KX8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.99mm |
| Write Cycle Time-Max (tWC) | 5ns |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT25256B-SSHL-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
