
EEPROM, 32KX8, Serial, CMOS, PDSO8
Microchip AT25256B-SSPD-T technical specifications.
| Access Time-Max | 40ns |
| Package/Case | SOIC |
| Density | 256Kb |
| Frequency | 5MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 32KX8 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| Write Protection | YES |
| RoHS | Compliant |
No datasheet is available for this part.
