The AT25256B-WT11L is a 256K Serial-SPI EEPROM with a 32Kx8 organization. It operates at a maximum frequency of 20MHz and has a typical supply voltage of 3.3V or 5V. The device features hardware data protection and a data retention time of 100 years. It is rated to operate over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip AT25256B-WT11L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT25256B-WT11L technical specifications.
| Density | 256Kbit |
| Interface Type | Serial-SPI |
| Maximum Operating Frequency | 20MHz |
| Maximum Access Time | 80ns |
| Organization | 32Kx8 |
| Maximum Operating Current | 10mA |
| Typical Operating Supply Voltage | 3.3|5V |
| Density in Bits | 262144bit |
| Data Retention | 100(Min)Year |
| Hardware Data Protection | Yes |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 1.8V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 60991 |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Microchip AT25256B-WT11L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.