
The AT25320B-MAHL-E is an industrial-grade EEPROM IC from Microchip, featuring 4096 words of memory. It operates within a temperature range of -40°C to 85°C and supports supply voltages between 1.8V and 5.5V. This 8-pin device is packaged in a UDFN-8 format and is designed for serial communication at a maximum clock frequency of 5MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT25320B-MAHL-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT25320B-MAHL-E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 5 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT25320B-MAHL-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.