
32Kb Serial SPI EEPROM memory IC, organized as 4K x 8, featuring a 5MHz maximum frequency and 80ns maximum access time. This surface mount SOIC package operates from 1.8V to 5.5V, with a maximum supply current of 10mA. The component offers write protection and is RoHS compliant, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Microchip AT25320B-SSHL-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT25320B-SSHL-B technical specifications.
| Access Time-Max | 80ns |
| Package/Case | SOIC |
| Density | 32768b |
| Frequency | 5MHz |
| Height | 1.5mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 5.05mm |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32Kb |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 4096 |
| Organization | 4KX8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.99mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT25320B-SSHL-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
