
The AT25320B-XHL-T is a 32Kb EEPROM memory device from Microchip, featuring a SPI interface and operating at frequencies up to 20MHz. It is packaged in a TSSOP-8 package and is suitable for surface mount applications. The device is rated for operation over a temperature range of -40°C to 150°C and has a maximum power dissipation of 1W. The AT25320B-XHL-T is compliant with RoHS regulations and is available in tape and reel packaging.
Microchip AT25320B-XHL-T technical specifications.
| Package/Case | TSSOP |
| Frequency | 20MHz |
| Impedance | 15R |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1W |
| Memory Size | 32Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT25320B-XHL-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
