Microchip AT25320T1-10TI technical specifications.
| Access Time | 3us |
| Package/Case | TSSOP |
| Frequency | 3MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 32Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT25320T1-10TI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.