
512Kb Serial EEPROM IC with SPI interface, operating at up to 5MHz. Features 80ns access time and a 64K x 8 organization. Surface mount TSSOP package with dimensions of 3mm x 4.4mm x 1mm. Supports a wide operating voltage range of 1.8V to 3.6V, with a typical 3.3V operation. Includes write protection and operates from -40°C to 85°C.
Microchip AT25512-TH-B technical specifications.
| Access Time | 80ns |
| Access Time-Max | 80ns |
| Package/Case | TSSOP |
| Density | 512Kb |
| Frequency | 5MHz |
| Height | 1mm |
| Interface | SPI, Serial |
| Length | 3mm |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512Kb |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 64KX8 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| Width | 4.4mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT25512-TH-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.