
512Kb SPI EEPROM memory IC, 3-wire serial interface, 20MHz maximum frequency, 80ns access time. Non-volatile memory with a 1.8V to 3.6V operating supply voltage range, typically 3.3V. Surface mount TSSOP package, lead-free and RoHS compliant, operating from -40°C to 85°C. Available in tape and reel packaging.
Microchip AT25512-TH-T technical specifications.
| Access Time | 80ns |
| Package/Case | TSSOP |
| Frequency | 20MHz |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT25512-TH-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
