512Kb Serial EEPROM memory, organized as 64K x 8, featuring a 3-wire SPI interface. Operates with supply voltages from 1.8V to 3.6V, with a nominal supply voltage of 5.5V and a maximum supply current of 7mA. Offers a maximum access time of 80ns and a maximum frequency of 5MHz. Packaged in an 8-pin SOIC surface mount configuration, this lead-free and RoHS compliant component operates across a temperature range of -40°C to 85°C. Includes write protection functionality.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT25512N-SH-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time-Max | 80ns |
| Package/Case | SOIC |
| Density | 524288b |
| Frequency | 20MHz |
| Height | 1.5mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 64KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.99mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT25512N-SH-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
