
512Kb Serial EEPROM memory IC with SPI interface, operating at up to 20MHz. Features 80ns access time and a wide operating voltage range of 1.8V to 3.6V, with a nominal 3.3V. Packaged in an 8-pin SOIC for surface mounting, this non-volatile memory component is RoHS compliant and designed for operation between -40°C and 85°C.
Microchip AT25512N-SH-T technical specifications.
| Access Time | 80ns |
| Package/Case | SOIC |
| Density | 512Kb |
| Frequency | 20MHz |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT25512N-SH-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
