The AT25512Y7-YH-T is a 512Kb EEPROM memory chip from Microchip. It operates at a maximum frequency of 5MHz and has an access time of 80ns. The device is available in a SOIC-8 package and is surface mountable. It is compliant with RoHS regulations and has a operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT25512Y7-YH-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time-Max | 80ns |
| Contact Plating | Tin, Matte |
| Density | 512Kb |
| Frequency | 20MHz |
| Interface | SPI, Serial, 3-WIRE |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 64KX8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT25512Y7-YH-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.