
This 64Kb non-volatile EEPROM features a 3MHz serial interface and is packaged in a DIP format for through-hole mounting. It operates over a temperature range of -40°C to 85°C and is powered by a 4.5V to 5.5V supply voltage. The device has a maximum supply current of 5mA and is not RoHS compliant.
Microchip AT25640-10PI technical specifications.
| Package/Case | DIP |
| Density | 64Kb |
| Frequency | 3MHz |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Not Compliant |
No datasheet is available for this part.