
64Kb Serial EEPROM IC with SPI interface, offering 8K x 8 organization and 5MHz maximum frequency. Features 80ns maximum access time, operating from 1.8V to 5.5V supply. Packaged in an 8-pin SOIC for surface mounting, this component supports write protection and operates within a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Microchip AT25640B-SSHL-B technical specifications.
| Access Time-Max | 80ns |
| Package/Case | SOIC |
| Density | 65536b |
| Frequency | 5MHz |
| Height | 1.5mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 5.05mm |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 8192 |
| Organization | 8KX8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Width | 3.99mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT25640B-SSHL-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
