This 64Kb non-volatile EEPROM from Microchip operates at a frequency of 3MHz and is suitable for use in temperatures ranging from 0°C to 70°C. The device is mounted using surface mount technology and is packaged in a SOIC case. However, it is not compliant with RoHS regulations due to the presence of lead.
Microchip AT25640N-10SC technical specifications.
| Package/Case | SOIC |
| Frequency | 3MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.