NOR Flash Serial-SPI 3.3V 2Mbit 256K x 8bit 6ns 8-Pin UDFN Tray
Microchip AT25DF021-MH-Y technical specifications.
| Frequency | 70MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.