
The AT25DF021-SSH-T is a 2Mb non-volatile flash memory device with a maximum operating frequency of 70MHz. It operates over a supply voltage range of 2.7 to 3.6V and is packaged in a surface mount SOIC package. The device is RoHS compliant and has a maximum operating temperature of 85°C. It is suitable for use in applications where high-speed data transfer is required, such as in embedded systems and microcontrollers.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Frequency | 70MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 2Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |