
The AT25DF041A-SHF-B is a 4Mb NOR FLASH IC with a maximum access time of 7ns. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.3V and 3.6V. The device features an 8-bit data bus and supports SPI and serial interfaces. It is packaged in a SOIC package with dimensions of 5.35mm in length, 5.4mm in width, and 1.91mm in height. The IC is suitable for surface mount applications.
Sign in to ask questions about the Microchip AT25DF041A-SHF-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT25DF041A-SHF-B technical specifications.
| Access Time-Max | 7ns |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Frequency | 70MHz |
| Height | 1.91mm |
| Interface | SPI, Serial |
| Length | 5.35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | NOR, FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Width | 5.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT25DF041A-SHF-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.