
8Mbit SPI Flash memory IC, featuring DataFLASH technology. Operates with a serial peripheral interface (SPI) and is housed in an 8-pin SOIC package. Supports a wide temperature range from -40°C to +85°C. This component is RoHS compliant and supplied on tape and reel.
Microchip AT25DF081A-SSH-T technical specifications.
| Package/Case | SOIC |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Memory Size | 256B |
| Memory Type | FLASH, , DataFLASH |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
