
The AT25DF161-SH-B is a 16Mb non-volatile FLASH memory from Microchip, operating at a maximum frequency of 100MHz and a supply voltage of 3.3V. It is available in a SOIC package with a surface mount configuration. The memory is designed to operate within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is suitable for use in a variety of applications, including those that require high-speed data transfer and storage.
Microchip AT25DF161-SH-B technical specifications.
| Access Time-Max | 5ns |
| Package/Case | SOIC |
| Frequency | 100MHz |
| Height | 1.91mm |
| Interface | SPI, Serial |
| Length | 5.35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 5.4mm |
| RoHS | Compliant |
No datasheet is available for this part.