The AT25DF161-SH-T is a 16Mb SPI FLASH memory device from Microchip, operating at a frequency of 100MHz and a supply voltage of 3.3V. It is packaged in a SOIC package and is suitable for surface mount applications. The device has a memory density of 16Mb and a page size of 256B. It is designed to operate over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Microchip AT25DF161-SH-T technical specifications.
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 16Mb |
| Frequency | 100MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.