
The AT25DQ161-SH-B is a 16Mb SPI FLASH IC from Microchip, operating at a maximum supply voltage of 3.6V and maximum operating temperature of 85°C. It is packaged in SOIC and is designed for surface mount applications. The IC has a memory size of 16Mb and is a non-volatile memory type. It is available in a package quantity of 95 and is packaged in rail/Tube.
Sign in to ask questions about the Microchip AT25DQ161-SH-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT25DQ161-SH-B technical specifications.
| Package/Case | SOIC |
| Frequency | 100MHz |
| Height | 1.91mm |
| Interface | SPI, Serial |
| Length | 5.35mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Width | 5.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT25DQ161-SH-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
