
16Mb Serial SPI FLASH memory IC with 8-bit word size, offering 5ns maximum access time and operating at up to 100MHz. Features a 21-bit address bus and a 3.6V maximum supply voltage, with a typical operating voltage of 3.3V. This surface mount component is housed in an 8-SOIC package, measuring 5.05mm in length, 3.99mm in width, and 1.5mm in height. Designed for non-volatile data storage, it operates within a temperature range of -40°C to 85°C.
Microchip AT25DQ161-SSH-B technical specifications.
| Access Time-Max | 5ns |
| Address Bus Width | 21b |
| Package/Case | SOIC |
| Density | 16Mb |
| Frequency | 100MHz |
| Height | 1.5mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 5.05mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 19mA |
| Sync/Async | Synchronous |
| Width | 3.99mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip AT25DQ161-SSH-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
