This 1Mb SPI NOR Flash memory operates at frequencies up to 50MHz and supply voltages between 2.7V and 3.6V. It is designed for surface mount applications and is available in tape and reel packaging. The memory is non-volatile and has a maximum operating temperature of 85°C. It is compliant with RoHS regulations and has a minimum operating temperature of -40°C.
Microchip AT25FS010Y7-YH27-T technical specifications.
| Data Bus Width | 8b |
| Frequency | 50MHz |
| Interface | SPI, Serial |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | NOR, , FLASH, Non-Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
