IC EEPROM 256KBIT 10MHZ 8SOIC
Microchip AT25HP256W-10SI technical specifications.
| Access Time | 10us |
| Package/Case | SOIC |
| Frequency | 10MHz |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.