1Mb SPI EEPROM memory IC, featuring a 20MHz maximum frequency and 20ns maximum access time. This non-volatile memory component offers 128K x 8 organization and operates with a supply voltage range of 1.7V to 5.5V. Packaged in an 8-pin SOIC with gold contact plating, it supports serial interface communication and is RoHS compliant. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Microchip AT25M01-SSHM-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT25M01-SSHM-B technical specifications.
| Access Time-Max | 20ns |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Density | 1Mb |
| Frequency | 20MHz |
| Interface | SPI, Serial |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Organization | 128KX8 |
| Packaging | Bulk |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT25M01-SSHM-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.