
2 Mbit Serial EEPROM memory IC, operating at up to 5 MHz clock frequency. Features a 1.7V to 5.5V supply voltage range and 262,144 words of storage. Packaged in an 8-terminal SOIC (R-PDSO-G8) with dimensions of 3.9mm width and 4.9mm length. Designed for industrial temperature grades, with an operating range from -40°C to 85°C.
Microchip AT25M02-SSHM-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT25M02-SSHM-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.