
4M-bit Serial-SPI NOR Flash memory with 18ns access time. Features a synchronous interface, sectored architecture with a top boot block, and operates from 2.7V to 3.6V programming voltage. This 8-pin SOIC N package, with a 1.27mm pin pitch, is designed for surface mounting and offers a maximum operating current of 12mA. Suitable for operation between -40°C and 85°C.
Microchip AT26F004-SSU-T technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.98(Max) |
| Package Width (mm) | 3.99(Max) |
| Package Height (mm) | 1.48(Max) |
| Seated Plane Height (mm) | 1.73(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Density | 4Mbit |
| Interface Type | Serial-SPI |
| Maximum Operating Current | 12mA |
| Block Organization | Asymmetrical |
| Architecture | Sectored |
| Programming Voltage | 2.7 to 3.6V |
| Timing Type | Synchronous |
| Maximum Access Time | 18ns |
| Boot Block | Yes |
| Typical Operating Supply Voltage | 3|3.3V |
| Address Bus Width | 1bit |
| Location of Boot Block | Top |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip AT26F004-SSU-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.