
The AT27BV010-15JI is a 1Mb EPROM memory device with an access time of 150ns. It operates within a temperature range of -40°C to 85°C and is packaged in a LCC package. The device is not RoHS compliant and contains lead. It is available in a 32-piece rail/tube packaging configuration.
Sign in to ask questions about the Microchip AT27BV010-15JI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT27BV010-15JI technical specifications.
| Access Time | 150ns |
| Package/Case | LCC |
| Frequency | 150GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27BV010-15JI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.